Skip to content Skip to navigation menu

Torx driver, 6-983, TX 8


Order No.: 06L5533

Manufacturer: Bernstein

Manufacturer No.: 6-983 L


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €6.902 €5.80
5 €6.2118 €5.22
10 €5.5216 €4.64
in stock 2 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 6-983 L of Bernstein at Bürklin Elektronik!

Product description

Torx driver, type Bernstein Euroline-Power.

With ergonomic 2C handle, impact-resistant, anti-slip protection and suspension hole. Blade made of chrome vanadium, chromed, full length hardened, black tip.

Technical attributes (type, size, blade length (Bl), overall length (L), with/without center hole): 6-983 L, TX 8, BL 75, L 175 mm, with centering hole.



Product specification

Technical features
Screwdriver
175 mm
No
TORX
T8
75 mm
No
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Bernstein
Manufacturer number: 6-983 L
Country of origin: Germany
Customs tariff number: 82054000

technical documents


Technical Data Sheets
EN DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)