MA2718 | C.K Tools

Tool roll bag, without tools, (L x W x D) 560 x 490 x 10 mm, 586 g, MA2718

Order No.: 05L1858
EAN: 4099891419257
MPN:
MA2718
Series: Magna
C.K Tools
MA2718 C.K Tools Trolleys, bags, cases and holders Image 1
MA2718 C.K Tools Trolleys, bags, cases and holders Image 2
MA2718 C.K Tools Trolleys, bags, cases and holders Image 3
MA2718 C.K Tools Trolleys, bags, cases and holders Image 4
Image may differ
Unit Price (€ / pc.)
26.3109 € *
Available: 8 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
26.31 € *
Price list
Quantity
Price per unit*
1 pcs.
26.3109 €
5 pcs.
24.7282 €
15 pcs.
23.7881 €
50 pcs.
22.7290 €
150 pcs.
21.7889 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tool rolls, type C.K Magma MA2718.

Enduring polyester construction with 30 pockets, as roll or suspended roll. Dimensions in open state 560 x 490 x 10 mm.

Type: MA2718, tool roll

Technical specifications
Version tool roll bag
Additional parts without tools
Width 490 mm
ESD protection No
Weight 586 g
Length 560 mm
Material polyester
Depth 10 mm
Logistics
Country of origin CN
Customs tariff number 42029298
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes