41125200 | DICK

Tool holder, 1.2-2 mm, L 105 mm, 41125200

Order No.: 06L8808
EAN: 4009215025606
MPN:
41125200
Series: 1125
DICK
41125200 DICK Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
18.921 € *
Available: 9 pcs.
Leadtime: 1 Week **
Total Price:
18.92 € *
Price list
Quantity
Price per unit*
1 pcs.
18.921 €
5 pcs.
17.969 €
10 pcs.
17.136 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tool holder

with black grooved plastic handle, bored through, with screw head

Technical specifications
Version tool holder
ESD protection No
Size 1.2-2 mm
Length 105 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82057000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes