55636AVDE + U272 | APEM

Toggle switch, metal, 1 pole, latching, On-On, 3 A/250 VAC, 6 A/125 VAC, silver-plated, 55636AVDE + U272

Order No.: 10G805
EAN: 4099889180343
MPN:
55636AVDE + U272
Series: 55000
APEM
55636AVDE + U272 APEM Toggle Switches
Image may differ
Unit Price (€ / pc.)
6.5093 € *
Available: 88 pcs.
Leadtime: 10 Weeks **
Total Price:
6.51 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5093 €
10 pcs.
5.7358 €
100 pcs.
5.0218 €
250 pcs.
4.8314 €
1000 pcs.
4.5220 €
*incl. VAT plus shipping costs
**Subject to prior sale

Toggle switches, type APEM 55000.

To EN 61058-1, with 6.35 mm (1/4") bushing mount and solder connection. Terminals with epoxy sealing; Breaking capacity: 3.0 A/250 VAC, 6.0 A/125 VAC. Dielectric strength: min. 1000 VRMS / 50 Hz between terminals. Housing material: diallyl phtalate. Lever: brass, chrome-plated with black insulation cap made of Vinyl. Socket: brass, nickel-plated. Contacts: silver. Operating temperatures: –40 to +85 °C. Certifications: VDE.

Technical attributes (type, number of poles, switching functions OFF, ON): 55636AVDE, single-pole, ON-ON

Technical specifications
Connection solder connection
Design vertical
Type of mounting central Mounting
illuminated No
Actuator colour metal
contact surface silver-plated
Pin number 1 pole
Latching switching function latching
Breaking capacity 3 A/250 VAC, 6 A/125 VAC
Shift position On-On
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes