1811.1102 | Marquardt

Toggle switch, black, 1 pole, latching, On-Off, 10 A/250 VAC, silver-plated, 1811.1102

Order No.: 08G400
EAN: 4099889179781
MPN:
1811.1102
Series: 1810
Marquardt
default L
Image may differ
Unit Price (€ / pc.)
2.9274 € *
Available: 5 pcs.
Next delivery: 400 pcs. on 2024-05-13
Leadtime: 16 Weeks **
Total Price:
2.93 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9274 €
10 pcs.
2.5823 €
100 pcs.
2.2610 €
250 pcs.
2.1777 €
1000 pcs.
2.0468 €
*incl. VAT plus shipping costs
**Subject to prior sale

Toggle switches series 1810, type Marquardt 1811../1812../1818../1819.

Single or double-pole, distinct actuation characteristic; Breaking capacity: see the table. Contact resistance (new condition): < 100 mohm (1.0 A/12 VDC). Insulation resistance (new condition): > 100 Mohm (500 VDC). Leakage current resistance: PTI 250. Degree of protection: IP 40, suitable for devices of safety class II. Connection type: 4.8 x 0.8 mm tab terminals. Actuator and housing material: PA. Contacts: silver. Connections: silver-plated. Inflammability: UL 94 V-2. Mounting: snap-on mounting on panels with a thickness of 0.75 to 3.0 mm. Ambient temperatures: –20 to +55 °C (connecting side to +100 °C). Test logos: ENEC, UL, CSA.

Off switch.

Technical attributes (type, number of poles, switching action OFF, ON, breaking capacity): 1811.1102, single-pole, ON-OFF, 10 (4.0) A/250 VAC, 1E4

Technical specifications
Connection faston plug
Design vertical
Type of mounting central Mounting
illuminated No
Actuator colour black
contact surface silver-plated
Pin number 1 pole
Latching switching function latching
Breaking capacity 10 A/250 VAC
Shift position On-Off
Protection class IP40
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Breaking capacity
Latching switching function
Type of mounting
Pin number
Shift position
Design
Actuator colour
contact surface
Connection
illuminated
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Breaking capacity
Latching switching function
Type of mounting
Pin number
Shift position
Design
Actuator colour
contact surface
Connection
illuminated
Toggle switch, black, 1 pole, latching, On-Off, 10 A/250 VAC, silver-plated, 1811.1102
Order No.:
 08G400
Manufacturer:
 Marquardt
Manufacturer SKU:
 1811.1102
Available: 5 pcs. Leadtime: 16 Weeks ** Next delivery: 400 pcs. on 2024-05-13
Total Price: 2.93 € *
1 pcs.
2.9274 €
10 pcs.
2.5823 €
100 pcs.
2.2610 €
250 pcs.
2.1777 €
1000 pcs.
2.0468 €
10 A/250 VAC
latching
central Mounting
1 pole
On-Off
vertical
black
silver-plated
faston plug
No