GST36B24-P1J | MEAN WELL
Table power supply, 24 VDC, 1.5 A, 36 W, GST36B24-P1J
Unit Price (€ / pc.)
23.3478 € *
Available: 2 pcs.
Next delivery: 1 pcs. on 2024-11-06
Leadtime: On Request **
Total Price:
23.35 € *
Price list
Quantity
Price per unit*
1 pcs.
23.3478 €
5 pcs.
21.9436 €
15 pcs.
21.1106 €
50 pcs.
20.1824 €
150 pcs.
19.3375 €
*incl. VAT plus shipping costs
**Subject to prior sale
Desktop power supply, GST36B24-P1J, MEAN WELL
Features
- Universal AC input
- 2 pole AC inlet
- No load power consumption <0.075 W
- Fully enclosed plastic case
- LED indicator for power on
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 24 VDC | |
Output current | 1.5 A | |
Width | 54 mm | |
Input voltage AC | 85-264 VAC | |
Height | 33 mm | |
Length | 79 mm | |
Power | 36 W | |
efficiency | 88.5 % |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |