GST18A24-P1J | MEAN WELL
Table power supply, 24 VDC, 750 mA, 18 W, GST18A24-P1J
Unit Price (€ / pc.)
24.4426 € *
Available: 16 pcs.
Leadtime: 2 Weeks **
Total Price:
24.44 € *
Price list
Quantity
Price per unit*
1 pcs.
24.4426 €
10 pcs.
21.5152 €
50 pcs.
20.0515 €
150 pcs.
19.1709 €
500 pcs.
18.1832 €
*incl. VAT plus shipping costs
**Subject to prior sale
Table power supply unit, GST18A24-P1J, MEANWELL
Features
- Universal AC input / Full range
- 3-pole AC input IEC320-C14
- Energy efficiency level VI
- Power class I (with earthing pin)
- Completely closed plastic housing
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 24 VDC | |
Output current | 750 mA | |
Width | 54 mm | |
Input voltage AC | 85-264 VAC | |
Height | 36 mm | |
Length | 93 mm | |
Power | 18 W | |
efficiency | 88 % |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |