GST120A12-R7B | MEAN WELL

Table power supply, 12 VDC, 8.5 A, 102 W, GST120A12-R7B

Order No.: 62C1288
EAN: 4099891294526
MPN:
GST120A12-R7B
Series: GST120A
MEAN WELL
GST120A12-R7B MEAN WELL Desktop Power Supplies
Image may differ
Unit Price (€ / pc.)
63.3437 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
63.34 € *
Price list
Quantity
Price per unit*
1 pcs.
63.3437 €
5 pcs.
59.5476 €
50 pcs.
52.7051 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs 1
Output voltage DC 12 VDC
Output current 8.5 A
Width 67 mm
Input voltage AC 85-264 VAC/120-370 VDC
Height 35 mm
Length 167 mm
Power 102 W
efficiency 88.5 %
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes