NE556N | STMicroelectronics
Real Time Clock, PDIP-14, NE556N, NE556N
Order No.: 41S7700
EAN: 4099879146052
MPN:
NE556N
Unit Price (€ / pc.)
0.6545 € *
Available: 356 pcs.
Leadtime: 6 Weeks **
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6545 €
25 pcs.
0.4760 €
250 pcs.
0.4522 €
500 pcs.
0.4284 €
1000 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale
ICs series NE.
Technical attributes (type, function, package, manufacturer): NE556N, General Purpose Dual Bipolar Timer, PDIP14, STMicroelectronics
Technical specifications
Version | standard | |
Input voltage | 16 V | |
Enclosure | PDIP-14 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | THT |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bar with 25 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |