SC 28.21 PRO4 230 V | Hugo Müller

Time switch Hugo Müller SC2821pro4

Order No.: 06N8823
EAN: 4022709222732
MPN:
SC 28.21 PRO4 230 V
22273
Hugo Müller
SC 28.21 PRO4 230 V Hugo Müller Time Switches and Twilight Switches
Image may differ
Unit Price (€ / pc.)
121.8798 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
121.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
121.8798 €
Technical specifications
Number of channels 2
Version time switch
Display Yes
Function daily/weekly program
Assembly DIN rail
Rated voltage 230 V
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 91070000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes