A9250817 | OKW
Tilt foot bar
Order No.: 30H1662
EAN: 4099889555332
MPN:
A9250817
Unit Price (€ / pc.)
7.1281 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.13 € *
Price list
Quantity
Price per unit*
10 pcs.
7.1281 €
50 pcs.
6.6997 €
100 pcs.
6.4141 €
500 pcs.
6.1642 €
*incl. VAT plus shipping costs
**Subject to prior sale
Facilitates ergonomical reading angles, side lenght 43 mm (bore distance 20 mm, 2 x diameter = 4.2 mm). We recommend rubber feet (A9207150) for a better grip.
Technical specifications
Version | set up bracket | |
Colour | white | |
Length | 43 mm | |
Material | ABS |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |