TYN1012RG | STMicroelectronics
SCR, 1000 V (RRM), TO-220AB, STMicroelectronics TYN1012RG
Unit Price (€ / pc.)
1.7017 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Silicon controlled rectifier, TYN1012RG, STM
The TYN1012RG is a silicon controlled rectifier suitable to fit all modes of control, found in applications such as overvoltage crowbar protection, motor control circuits in power tools and kitchen aids, inrush current limiting circuits, capacitive discharge ignition and voltage regulation circuits.
Technical specifications
Number of pins | 3 | |
Version | SCR | |
Gate trigger voltage | 0.8 V | |
Gate trigger current | 15 mA | |
Enclosure | TO-220AB | |
max. holding current | 5 mA | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Rated current | 12 A | |
Voltage V RRM (peak reverse voltage) | 1000 V | |
Voltage slew rates dV/dt | 200 V/s |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85413000 |
MSL | MSL 1 |
Original Packaging | Bar with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |