BT151-800R-T | COMSET Semiconductors
Thyristor BT151-800R-T
Order No.: 18S6650
EAN: 4099879032058
MPN:
BT151-800R-T
Unit Price (€ / pc.)
0.6057 € *
Available: 0 pcs.
Available in 5 Days: 1,750 pcs.
Leadtime: 1 Week **
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6057 €
100 pcs.
0.5379 €
*incl. VAT plus shipping costs
**Subject to prior sale
Silicon controlled rectifier, BT151-800R-T, COMSET
The BT151-800R-T is a planar passivated silicon controlled rectifier (SCR) in a SOT78 plastic package intended for use in applications requiring high bidirectional blocking voltage capability, high surge current capability and high thermal cycling performance.
Features
- High bidirectional blocking voltage capability
- High surge current capability
- High thermal cycling performance
Applications
- Ignition circuits
- Motor control
- Protection circuits
- Voltage regulation
Technical specifications
Number of pins | 3 | |
Gate trigger voltage | 1.5 V | |
Gate trigger current | 15 mA | |
Enclosure | TO-220 | |
max. holding current | 20 mA | |
max. operating temperature | 150 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Rated current | 7.5 A | |
Voltage V RRM (peak reverse voltage) | 800 V | |
Voltage slew rates dV/dt | 130 V/s |
Download
Logistics
Country of origin | US |
Customs tariff number | 85413000 |
Original Packaging | Bar with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |