TS6A1S00A | APEM

Thumb joystick TS6A1S00A

Order No.: 12G2005
EAN: 4099889223897
MPN:
TS6A1S00A
Series: TS
APEM
default L
Image may differ
Unit Price (€ / pc.)
132.8754 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
132.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
132.8754 €

Thumb joystick, TS6A1S00A, APEM

Proportional Hall effect thumbsticks

FEATURES

  • Submersible to 1m per IP68
  • Non-contact Hall effect technology
  • Pushbutton handle option

Technical Data

  • Connection: Cable connection
  • Degree of protection IP: IP67/IP69K
  • Voltage: 5 VDC
Technical specifications
Connection stranded wires
Version groping
Output signal 11 mA
Handle castle
Degree of protection (IP) IP67/IP69K
Voltage 5 VDC
Logistics
Country of origin US
Customs tariff number 84718000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Output signal
Connection
Degree of protection (IP)
Version
Handle
Voltage
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Output signal
Connection
Degree of protection (IP)
Version
Handle
Voltage
Thumb joystick TS8N1S00A
Order No.:
 12G2006
Manufacturer:
 APEM
Manufacturer SKU:
 TS8N1S00A
Available: 0 pcs. Leadtime: On Request **
Total Price: 155.02 € *
10 pcs.
155.0213 €
50 mA
stranded wires
IP68/IP69K
groping
castle
5 VDC
Thumb joystick TSAA2S00A
Order No.:
 12G2004
Manufacturer:
 APEM
Manufacturer SKU:
 TSAA2S00A
Available: 0 pcs. Leadtime: 29 Weeks **
Total Price: 126.28 € *
10 pcs.
126.2828 €
11 mA
open end cable
IP67/IP69K
groping
castle
5 VDC
Thumb joystick TS6A1S00A
Order No.:
 12G2005
Manufacturer:
 APEM
Manufacturer SKU:
 TS6A1S00A
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 132.88 € *
10 pcs.
132.8754 €
11 mA
stranded wires
IP67/IP69K
groping
castle
5 VDC