3048328 | Phoenix Contact
Through terminal block, screw connection, 0.75-50 mm², 1 pole, 125 A, 8 kV, red, 3048328
Order No.: 60P5273
EAN: 4017918954840
MPN:
3048328
UK 35 RD
Unit Price (€ / pc.)
11.2574 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Feed-through terminal block, 3048328, Phoenix Contact
Feed-through terminal block, rated voltage: 1000 V, nominal current: 125 A, connection method: Screw connection, cross section: 0.75 mm² - 50 mm², mounting type: NS 35/7,5, NS 35/15, NS 32, color: red.
Features
- The large wiring space enables the connection of solid and stranded conductors without ferrules, even above the nominal cross section
- The compact design enables user-friendly wiring in a small amount of space
- Optimum screwdriver guidance through closed screw shafts
Technical specifications
Connection | screw connection | |
Number of terminals | 2 | |
Version | through terminal block | |
AWG cross-section | AWG 18 to 1/0 | |
Rated Voltage | 1000 V | |
Rated surge voltage | 8 kV | |
Width | 15.1 mm | |
Colour | red | |
Height | 62 mm | |
Length | 50 mm | |
Cable cross-section | 0.75-50 mm² | |
Rated current | 125 A | |
Pin number | 1 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |