3059016 | Phoenix Contact
Through terminal block, screw connection, 0.5-16 mm², 2 pole, 76 A, 8 kV, gray, 3059016
Order No.: 60P5270
EAN: 4017918249052
MPN:
3059016
UK 16-PR
Not suitable for new designs, LTB: 10.31.2024
Unit Price (€ / pc.)
6.8544 € *
Available: 0 pcs.
Leadtime: On Request **
Feed-through terminal block, 3059016, Phoenix Contact
Feed-through terminal block, with test socket screws on the right, for accommodating Test plug, rated voltage: 800 V, nominal current: 76 A, connection method: Screw connection, cross section: 0.5 mm² - 16 mm², mounting type: NS 35/7,5, NS 35/15, NS 32, color: gray.
Technical specifications
Connection | screw connection | |
Number of terminals | 2 | |
Version | through terminal block | |
AWG cross-section | AWG 20 to 6 | |
Rated Voltage | 800 V | |
Rated surge voltage | 8 kV | |
Width | 10.2 mm | |
Colour | gray | |
Height | 54 mm | |
Length | 42.5 mm | |
Cable cross-section | 0.5-16 mm² | |
Rated current | 76 A | |
Pin number | 2 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |