LOCTITE 243 50ML FLASCHE | Loctite

Threadlockers, 50 ml, blue, medium strength, LOCTITE 243 50ML FLASCHE

Order No.: 12L560
EAN: 5010266000688
MPN:
LOCTITE 243 50ML FLASCHE
1335884
Series: 243
Loctite
LOCTITE 243 50ML FLASCHE Loctite Threadlockers
Image may differ
Unit Price (€ / pc.)
65.3905 € *
Available: 17 pcs.
Leadtime: 1 Week **
Total Price:
65.39 € *
Price list
Quantity
Price per unit*
1 pcs.
65.3905 €
5 pcs.
61.4754 €
15 pcs.
59.1192 €
50 pcs.
56.5012 €
150 pcs.
54.1450 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screwlock, medium-strength, type Loctite 243.

Seals and locks any screws and nuts against vibration, corrosion and leaks. Good surface adhesion. Has controlled lubricating ability and therefore no influence on prestress forces when tightening; Breakaway torque: 4.0 to 8.5 N/mm². Shearing strength: 2.0 to 4.0 N/mm². Viscosity: 1000 mPa/s. Gap: maximum 0.12 mm. Operating temperatures: –55 to +150 °C. Hand tightness: 10 to 30 minutes. Functional tightness: approx. 45 minutes. Ultimate strength: approx. 3 hours. Color: blue

Type: 243, 50 ml container

Technical specifications
Usage screw lock
Colour blue
Strenght medium
Contents 50 ml
Viscosity medium
Logistics
Country of origin IE
Customs tariff number 35061000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H317 May cause an allergic skin reaction
  • H411 Toxic to aquatic life with long lasting effects

Precautionary statements:

  • P273 Avoid release to the environment.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P333+P313 If skin irritation or rash occurs: Get medical advice/attention.