0060030000VR | Screws, Threaded Rods
Threaded rod, M5, 1000 mm, PA, DIN 975, 0060030000VR
Order No.: 16H372
EAN: 4099889500271
MPN:
0060030000VR
Unit Price (€ / pc.)
8.2348 € *
Available: 56 pcs.
Leadtime: 9 Weeks **
Total Price:
8.23 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2348 €
10 pcs.
7.7231 €
50 pcs.
7.2114 €
100 pcs.
6.6878 €
*incl. VAT plus shipping costs
**Subject to prior sale
Threaded rod M5 DIN 975, PA 6.6, 1 meter
Technical specifications
Version | threaded rod | |
Thread size | M5 | |
Length | 1000 mm | |
Material | PA | |
Standard number | DIN 975 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |