0060010000VR | Screws, Threaded Rods
Threaded rod, M3, 1000 mm, polyamide, DIN 975
Order No.: 16H368
EAN: 4099889500257
MPN:
0060010000VR
Unit Price (€ / pc.)
8.4728 € *
Available: 18 pcs.
Leadtime: 9 Weeks **
Total Price:
8.47 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4728 €
10 pcs.
7.4494 €
50 pcs.
6.9496 €
150 pcs.
6.6521 €
500 pcs.
6.3070 €
*incl. VAT plus shipping costs
**Subject to prior sale
Threaded rod M3 DIN 975, PA 6.6, 1 meter
Technical specifications
Version | threaded rod | |
Thread size | M3 | |
Length | 1000 mm | |
Material | polyamide | |
Standard number | DIN 975 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |