097500003M | Screws, Threaded Rods
Threaded rod, M3, 1000 mm, brass, DIN 975
Order No.: 16H324
EAN: 4099889500189
MPN:
097500003M
Unit Price (€ / pc.)
4.1412 € *
Available: 49 pcs.
Leadtime: 2 Weeks **
Total Price:
4.14 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1412 €
10 pcs.
3.6533 €
100 pcs.
3.2011 €
250 pcs.
3.0821 €
1000 pcs.
2.8679 €
*incl. VAT plus shipping costs
**Subject to prior sale
Threaded rods DIN 975, brass, type BS.
Technical specifications
Version | threaded rod | |
Thread size | M3 | |
Length | 1000 mm | |
Material | brass | |
Standard number | DIN 975 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |