7T.81.0.000.2403 | Finder
Thermostat, (N/C) 0-60 °C, (L x W x H) 88.8 x 17.5 x 47.8 mm, 7T.81.0.000.2403
Unit Price (€ / pc.)
24.395 € *
Available: 0 pcs.
Leadtime: 1 Week **
Thermostat, 7T.81.0.000.2403, Finder
Thermostat for installation in the control cabinet, DIN rail mounted device, 17.5 mm wide, with variable switching threshold from 0 to 60 degrees. 1 NC contact for 10 A, contact material AgNi, bimetallic snap-action contact, red adjustment knob.
Features
- Small design (17.5 mm wide)
- Bimetal Jump Contact
- Wide adjustment range
- Long electrical life
- For mounting rail DIN EN 60715 TH35
Technical specifications
Version | Form B (N/C) 0-60 °C | |
Width | 17.5 mm | |
Height | 47.8 mm | |
Length | 88.8 mm | |
Accessory Type | thermostat |
Download
Logistics
Country of origin | IT |
Customs tariff number | 90321020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |