V5350 | Assmann WSW
Thermal transfer compound, 50 g tube, V 5350
Unit Price (€ / pc.)
17.6120 € *
Available: 11 pcs.
Next delivery: 14 pcs. on 2024-04-26
Leadtime: 7 Weeks **
Total Price:
17.61 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6120 €
10 pcs.
15.4938 €
50 pcs.
14.4347 €
150 pcs.
13.8040 €
500 pcs.
13.1019 €
*incl. VAT plus shipping costs
**Subject to prior sale
Thermal transfer compounds with silicon additive, type Assmann V 5.
For ideal heat transfer between the semiconductor and the heatsink, eliminates air enclosures between the mounting surfaces that cause poor thermal conductivity; Operating temperatures: –40 to +150 °C. Thermal conductivity: 1.0 W/mK. Color: white-gray.
Type: V 5350, thermal transfer compound, tube with 50 g
Technical specifications
Contents | 50 g | |
max. operating temperature | 150 °C | |
min. operating temperature | -40 °C | |
Packaging | tube | |
Thermal conductivity | 1 W/mK |
Download
Logistics
Country of origin | DE |
Customs tariff number | 34039900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|