537720 | Limitor

Thermal switch TK24 80°

Order No.: 30G4111
EAN: 4099889142266
MPN:
537720
TK24-NO-1-1-0-080°-±3-C
Series: TK 24
Limitor
537720 Limitor Thermal Switches
Image may differ

No longer in assortment

Unit Price (€ / pc.)
3.1297 € *
Available: 16 pcs.
Leadtime: On Request **
Total Price:
3.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.1297 €

Thermal switch, 537720, Limitor

Temperature switch TK24-NO-1-1-0-080°-±3-P, normally open, with automatic reset, blade terminals: 6.3 x 0.8 mm, loose flange, cap: aluminium closed, switching temperature: 80°, approvals: Enec,/IEC, VDE, CSA.

Technical specifications
Assembly plug-in connection
Rated voltage 250 V
Rated current 16 A
Nominal temperature 80 °C
Resetting automatic
Latching switching function Form A (N/O)
Degree of protection (IP) IP40/IP64
Tolerance ±3 °C
Logistics
Country of origin AM
Customs tariff number 85364900
Original Packaging Bulk with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes