1239D | BEHA-AMPROBE
Inspection date label, 16 to 21, Ø 30 mm, 1239D
Order No.: 14L8001
EAN: 4099891424039
MPN:
1239D
2145963
Unit Price (€ / pc.)
88.2623 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Test status label, 2145963, BEHA-AMPROBE
These universal colored inspection labels allow a good visualization of the annual due date. There is a field for marking the year and month separately.
Technical specifications
Version | Inspection date label | |
diameter | 30 mm | |
Colour | black on yellow | |
Period | 16 to 21 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 48211010 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |