3561-0 | Pomona

Test probe, socket 4 mm, 2.5 kV, black, 3561-0

Order No.: 34F210
EAN: 4099891479398
MPN:
3561-0
Pomona
default L
front L
Image may differ
Unit Price (€ / pc.)
8.3300 € *
Available: 7 pcs.
Next delivery: 3 pcs. on 2024-04-29
Leadtime: 3 Weeks **
Total Price:
8.33 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3300 €
10 pcs.
7.9135 €
50 pcs.
7.5208 €
*incl. VAT plus shipping costs
**Subject to prior sale

Test probes with test plug, type Pomona 4691../3561.

Ideal for testing pin headers on multifunctional plugs, etc. The test probe is fully insulated and flexible, preventing short-circuits and damage during testing or measuring, even with narrow contact spacing. One side of the test probe includes a 0.76 or 1.02 mm pin contact, the other side has a jack for banana plugs with 4.0 mm diameter; Test contact: gold-plated. Insulation: PVC.


Type: 3561–0, plug 1.02 mm, black

Technical specifications
Connection socket 4 mm
Colour black
Material Insulation PVC
Contact material gold-plated
Rated voltage 2.5 kV
Logistics
Country of origin US
Customs tariff number 85359000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour
Rated voltage
Contact material
Connection
Material Insulation
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Rated voltage
Contact material
Connection
Material Insulation
Test probe, socket 4 mm, 30 V, red, 4691-2
Order No.:
 34F202
Manufacturer:
 Pomona
Manufacturer SKU:
 4691-2
Available: 2 pcs. Leadtime: 3 Weeks **
Total Price: 8.33 € *
1 pcs.
8.3300 €
10 pcs.
7.9135 €
50 pcs.
7.5208 €
red
30 V
gold-plated
socket 4 mm
PVC
Test probe, socket 4 mm, 2.5 kV, red, 3561-2
Order No.:
 34F212
Manufacturer:
 Pomona
Manufacturer SKU:
 3561-2
Available: 5 pcs. Leadtime: 3 Weeks **
Total Price: 8.33 € *
1 pcs.
8.3300 €
10 pcs.
7.9135 €
50 pcs.
7.5208 €
red
2.5 kV
gold-plated
socket 4 mm
PVC
Test probe, socket 4 mm, 2.5 kV, black, 4691-0
Order No.:
 34F200
Manufacturer:
 Pomona
Manufacturer SKU:
 4691-0
Available: 8 pcs. Leadtime: 3 Weeks **
Total Price: 8.33 € *
1 pcs.
8.3300 €
10 pcs.
7.9135 €
50 pcs.
7.5208 €
black
2.5 kV
gold-plated
socket 4 mm
PVC
Test probe, socket 4 mm, 2.5 kV, black, 3561-0
Order No.:
 34F210
Manufacturer:
 Pomona
Manufacturer SKU:
 3561-0
Available: 7 pcs. Leadtime: 3 Weeks ** Next delivery: 3 pcs. on 2024-04-29
Total Price: 8.33 € *
1 pcs.
8.3300 €
10 pcs.
7.9135 €
50 pcs.
7.5208 €
black
2.5 kV
gold-plated
socket 4 mm
PVC