28.0126-05022 | Stäubli Electrical Connectors

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 500 mm, red, silicone, 1.0 mm², CAT III, 28.0126-05022

Order No.: 86F4806
EAN: 4099891074289
MPN:
28.0126-05022
SLK410-E/SIL ROT 0,5M
Series: SLK410
Stäubli Electrical Connectors
28.0126-05022 Stäubli Electrical Connectors Test Leads Image 1
28.0126-05022 Stäubli Electrical Connectors Test Leads Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:

Measuring lead, 28.0126-05022, Stäubli Electrical Connectors

Highly flexible, with insulation in silicone with stackable Ø 4 mm MULTILAM plugs with rigid insulating sleeve on both ends.

Technical specifications
Connection (1) 4 mm plug, spring-loaded, straight
Connection (2) 4 mm plug, spring-loaded, straight
Rated Voltage 600 V
Rated current 19 A
Touch safe Yes
Colour red
Cable length 500 mm
contact surface gold-plated
Cable cross-section 1.0 mm²
Material silicone
Rated category CAT III
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Original Packaging Bag with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Replacement