MINITEST MASTER | Gossen Metrawatt
Test Instrument for Testing per DIN VDE 0701-0702, MINITEST MASTER
Order No.: 21K5431
EAN: 4012932119343
MPN:
MINITEST MASTER
M712U
Unit Price (€ / pc.)
1,785.00 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Testing device, M712U, Gossen Metrawatt
The tester is intended for testing and measuring repaired or modified devices.
Features
- Protective conductor resistance
- Insulation resistance
- Protective conductor current - method differential current
- Contact current - direct measurement method
Technical specifications
Version | device tester | |
Measurement Standard | VDE 0701/0702 | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90303200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |