Multifunction Measuring Devices and Multifunction Displays
17 items in 28 variations
*incl. VAT plus shipping costs
Item description
Total
max. Voltage
Max. current
Frequency measurement
Control Output
Temperature measurement
Voltage
Width of cut-out
Height of cut-out
Installation depth
Degree of protection (IP)
Assembly
Order No.:
19K9680
Manufacturer:
Greisinger
Manufacturer SKU:
GIA20EB-028-00-00-GE
Total Price: 205.16 € *
1 pcs.
205.1560 €
3 pcs.
199.0037 €
10 pcs.
192.1612 €
25 pcs.
187.0323 €
50 pcs.
182.9268 €
9 V
30 mA
Yes
No
PT1000
9-28 VDC
48 mm
24 mm
65 mm
IP65
built-in mounting
Order No.:
19K8822
Manufacturer:
PeakTech
Manufacturer SKU:
LDP-340
1 pcs.
9.5081 €
9 V
1 mA
No
No
7-12 VDC
43 mm
19 mm
16 mm
built-in mounting
Order No.:
19K8815
Manufacturer:
PeakTech
Manufacturer SKU:
LDP-235ROT
Total Price: 13.96 € *
1 pcs.
13.9587 €
10 pcs.
12.2808 €
50 pcs.
11.4478 €
12 V
170 mA
No
No
7-12 VDC
69.5 mm
46.5 mm
22 mm
built-in mounting
Order No.:
19K8825
Manufacturer:
Christ-Elektronik
Manufacturer SKU:
CAM100N24-00-0-0000
1 pcs.
141.61 €
200 V
200 mA
No
No
PT100
0-200 VDC
45 mm
22.2 mm
72 mm
IP50
built-in mounting
Order No.:
19K960
Manufacturer:
Wachendorff
Manufacturer SKU:
CUB5PR0B
1 pcs.
216.5800 €
20 mA
No
68 mm
33 mm
44 mm
IP65
built-in mounting
Order No.:
30K4155
Manufacturer:
Red Lion
Manufacturer SKU:
PM500A0301600F00
1 pcs.
464.10 €
No
No
10-30 VDC
95.09 mm
82.09 mm
189.47 mm
IP65
Order No.:
30K4157
Manufacturer:
Red Lion
Manufacturer SKU:
PM500D0301600F00
1 pcs.
464.10 €
No
No
10-30 VDC
95.09 mm
82.09 mm
189.47 mm
IP65
Order No.:
31K0260
Manufacturer:
PCE Instruments
Manufacturer SKU:
PCE-RE110P
1 pcs.
438.4674 €
20 mA
No
Yes
RS485 modbus RTU
90-250 VAC
96 mm
96 mm
81 mm
IP65/IP20