262-331 | WAGO
4-wire terminal, spring-clamp connection, 0.08-4.0 mm², 1 pole, 32 A, 8 kV, gray, 262-331
Unit Price (€ / pc.)
1.1305 € *
Available: 59 pcs.
Leadtime: 2 Weeks **
Total Price:
1.13 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1305 €
25 pcs.
1.0115 €
100 pcs.
0.9163 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal block, 262-331, WAGO
4-conductor terminal block, without push-buttons, with fixing flange, 1-pole, for screw or similar mounting types, Fixing hole 3.2 mm Ø, 4 mm², CAGE CLAMP, 4,00 mm², gray.
Technical specifications
Connection | spring-clamp connection | |
Number of terminals | 4 | |
Version | 4-wire terminal | |
AWG cross-section | AWG 28 to 12 | |
Rated Voltage | 630 V | |
Rated surge voltage | 8 kV | |
Width | 12 mm | |
Colour | gray | |
Height | 23 mm | |
Length | 33.5 mm | |
Cable cross-section | 0.08-4.0 mm² | |
Rated current | 32 A | |
Pin number | 1 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |