KTY81-120 | NXP
Silicone temperature sensor, -55 to 150 °C, KTY81-120, SOD-70, -55 to 150 °C, KTY81-120
Order No.: 24S3115
EAN: 4099889456882
MPN:
KTY81-120
Unit Price (€ / pc.)
2.2253 € *
Available: 2,401 pcs.
Leadtime: On Request **
Total Price:
2.23 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2253 €
25 pcs.
1.8921 €
100 pcs.
1.7374 €
250 pcs.
1.6541 €
1000 pcs.
1.5113 €
*incl. VAT plus shipping costs
**Subject to prior sale
Temperature sensors series KTY.
Technical attributes (type, resistance (min./max.), package): KTY81-120, 980/1020 ohm, SOD70, NXP
Technical specifications
Version | silicone temperature sensor | |
Enclosure | SOD-70 | |
max. operating temperature | 150 °C | |
measurement range | -55 to 150 °C | |
min. operating temperature | -55 °C | |
Assembly | THT |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85412900 |
Original Packaging | Bulk with 4,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |