0646 0072 | Testo
Temperature indicator, 60 to 82 °C, 0646 0072
Order No.: 80B632
EAN: 4099891471149
MPN:
0646 0072
testoterm Mini-Indikatoren +60 … +82 °C
Unit Price (€ / pc.)
41.65 € *
Available: 0 pcs.
Available in 5 Days: 1,609 pcs.
Leadtime: 1 Week **
Miniature temperature indicators, type Testo 0646.
Self-adhesive, each with five heat-sensitive measurement elements that are sealed in a foil, with temperature display in °C for one measurement range; Diameter: 15 mm.
Technical attributes (type, measurement range from/to, temperature value displays): 0646 0072, +60/82 °C, 60-65-71-77-82 °C
Technical specifications
Version | temperature indicator | |
max. operating temperature | 82 °C | |
min. operating temperature | 60 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |