TK100S10020000 | Kager

Temperature indicator, 88 to 138 °C, TK100S10020000

Order No.: 80B5502
EAN: 4099891470951
MPN:
TK100S10020000
Kager
TK100S10020000 Kager Temperature Probes and Indicators
Image may differ
Unit Price (€ / pc.)
20.2538 € *
Available: 28 pcs.
Next delivery: 25 pcs. on 2024-10-16
Leadtime: 13 Weeks **
Total Price:
20.25 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2538 €
10 pcs.
17.8262 €
50 pcs.
16.6124 €
150 pcs.
15.8746 €
500 pcs.
15.0654 €
*incl. VAT plus shipping costs
**Subject to prior sale

Temperature indicators, type Kager TK.

Suitable for use as irreversible color change temperature indication; Measuring tolerance: to 100 °C ±1.0 °C, above 100 °C ±1.0 %. Contact with oil, water or steam will not influence the function. The color indicators are an ideal solution for applications that are not suited for other thermal color change indication methods such as chalk, paints or tablets. Sticker color yellow.

Vertical measurement strips with 10 multiple-range fields, type V1.

Self-adhesive; Strip size: 54 x 18 mm.

Type: V1B, 88–93–99–104–110–116–121–127–132–138 °C

Technical specifications
Version temperature indicator
max. operating temperature 138 °C
min. operating temperature 88 °C
Logistics
Country of origin GB
Customs tariff number 48239085
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes