TPP1-C1 | BEHA-AMPROBE

BEHA-AMPROBE piercing thermometer, TPP1-C1, 2826634

Order No.: 22K1380
EAN: 4099891470814
MPN:
TPP1-C1
2826634
BEHA-AMPROBE
TPP1-C1 BEHA-AMPROBE Thermometers and Displays
Image may differ
Unit Price (€ / pc.)
36.89 € *
Available: 10 pcs.
Leadtime: On Request **
Total Price:
36.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.89 €

Temperature probes, type BEHA-AMPROBE TPP1-C1/TPP2-C1.

With measured value memory, Data Hold and long battery life up to 200 h; Measuring range: –50 to +250 °C. Resolution: 0.1 °C. Dimensions: 40 x 30 x 160 mm. Weight: 16 g. Delivery includes a 3.0 V battery CR2032 and a protective sleeve for the probe tip of type TPP1-C.

Type: TPP1-C1, thermal probe with penetration probe

Technical specifications
Resolution 0.1 °C
Version piercing thermometer
Accuracy ±2 %, ±1 °C
max. operating temperature 250 °C
min. operating temperature -50 °C
Logistics
Country of origin CN
Customs tariff number 90309000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes