100024780 | Telegärtner
Telegärtner J01152A0011
Unit Price (€ / pc.)
17.731 € *
Available: 0 pcs.
Leadtime: 1 Week **
SMA termination load, 100024780, Telegärtner
The SMA termination load is a very popular coax connector with threaded coupling, and can be used up to 6 GHz frequencies, features 50 Ω imepdance. SMA applications include communications, satellite and test equipment.
Technical specifications
Impedance | 50 Ω | |
Power | 1 W | |
max. frequency | 6 GHz | |
Connector | SMA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |