100024162 | Telegärtner

Telegärtner J01026A0009

Order No.: 80F1370
EAN: 4018359220518
MPN:
100024162
J01026A0009
Series: COAX
Telegärtner
default L
Image may differ
Unit Price (€ / pc.)
79.6348 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
79.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
79.6348 €

N attenuator, 100024162, Telegärtner

The N attenuator is a very popular coax connector. It is a medium sized, precision, weatherproof connector supplied with a screw coupling. In some applications this connector can be used up to 1 GHz, features 50 Ω impedance. Special design techniques for this product have resulted in excellent levels of performance with regard go return loss (VSWR) and intermodulation distortion.

Technical specifications
Damping 20 dB
Impedance 50 Ω
Power 1 W
max. frequency 1 GHz
Connector N plug / N socket
Logistics
Country of origin SK
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead