100022795 | Telegärtner
Telegärtner H82000A0023
Order No.: 80F0917
EAN: 4018359373979
MPN:
100022795
H82000A0023
Unit Price (€ / pc.)
39.8174 € *
Available: 0 pcs.
Leadtime: On Request **
H82000A0023 from Telegärtner at Bürklin Elektronik
Find detailed information on our site about the product H82000A0023 from Telegärtner. The manufacturer's description for this product is: STX carrier rail connector including ST duplex, singlemode/multimode, metal.More information about H82000A0023
- Description: STX mounting rail connector including ST duplex coupling
- Execution: Singlemode/multimode, metal
Technical features
- Mounting type: snap in
- Color: beige
- Suitable for fiber type: Multimode
- Connector type connection 1: ST
- Connector type connection 2: ST
- Housing material: metal
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |