100001143 | Telegärtner

Bend protection grommet, cable Ø 6.3 mm, with detent lever protection, L 24.5 mm, plastic, black, 100001143

Order No.: 80F0082
EAN: 4018359298838
MPN:
100001143
B00080F0089
Series: DataVoice
Telegärtner
100001143 Telegärtner Kink Protection Sleeves
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.4879 €

Accessory for Network and Telecommunications Connectors, B00080F0089, Telegärtner

Cable boot for MP8 FS (J00026A0165)

FEATURES

  • black RAL 9011
  • Ø 6.3 mm
  • with latch protection
Technical specifications
Version with detent lever protection
Colour black
Cable diameter 6.3 mm
Length 24.5 mm
Material plastic
Logistics
Country of origin TW
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes