GVAED101 | Schneider Electric
Auxiliary switch, 1 Form A (N/O) + 1 Form A (N/O) for GV3L/GV3P, GVAED101
Unit Price (€ / pc.)
20.8964 € *
Available: 0 pcs.
Leadtime: On Request **
Auxiliary switch, GVAED101, Schneider Electric
TeSys Deca auxiliary contact block, for contactors LC1D, LC1F and control relays CAD. It provides 2NO contacts rated up to 10 A 690 VAC, On-delay setting range 10-180s Clip-on front mounting, it procures high reliability and durability. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHs/Reach).
Technical specifications
Suitable for | GV3L/GV3P | |
Accessory Type | auxiliary switch, 1 Form A (N/O) + 1 Form A (N/O) |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |