GS2GG4 | Schneider Electric

Switch-disconnector with fuse, Rotary actuator, 4 pole, 63 A, 750 V, (W x H x D) 168 x 118 x 116.5 mm, mounting plate, GS2GG4

Order No.: 02P6553
EAN: 4099889279108
MPN:
GS2GG4
Series: TeSys GS
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
269.0947 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
269.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
269.0947 €

Switch disconnector, GS2GG4, Schneider Electric

TeSys GS fuse switch-disconnector, 4 poles (4P), 63A/750V, to be used with DIN blade fuse links size 000 up to 63A, for motor applications up to 30kW@400V AC-23. To be equipped with an external left-hand side mounting operating handle GS2AH (several models available). It provides screw terminals with 4P terminal shrouds, high short circuit current rating 100kA@400V. Add-on auxiliary contact modules, front mounting GS1AM (early-break and position signaling), side mounting GS1AN (position signaling) can complete the assembly (to be ordered separately). Type aM and gG size 000 blade fuse links without strickers DF2FGA, DF2FGN are available (to be ordered separately). Multi standards certified (IEC, Marine), Green Premium compliant (RoHS/REACh).

Technical specifications
Actuator Rotary actuator
Width 168 mm
Permanent current 63 A
Height 118 mm
Isolation voltage 750 V
Assembly mounting plate
Pin number 4 pole
Degree of protection (IP) IP20
Depth 116.5 mm
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes