GS2ADL2 | Schneider Electric
Mounting kit, wave 10 to 10 mm, GS2ADL2
Unit Price (€ / pc.)
47.1478 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | wave 10 to 10 mm | |
Accessory Type | mounting kit |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |