AV02001 | Avit
Tape Measure - 5m (16ft)
Order No.: 03L4548
EAN: 5013969990683
MPN:
AV02001
Unit Price (€ / pc.)
6.7473 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2024-05-10
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
6.75 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7473 €
10 pcs.
5.9262 €
100 pcs.
5.2003 €
250 pcs.
5.0099 €
1000 pcs.
4.6767 €
*incl. VAT plus shipping costs
**Subject to prior sale
- Convenient tape lock for ease of use
- Self-retracting tape blade for quick and easy storage
- Size: 5 m (16ft)
Technical specifications
Resolution | 5 m | |
Version | rolling tape measure | |
Weight | 166 g | |
Material | steel | |
measurement range | 5 m |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90178010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |