31.0850 | Screwdrivers, Bits and Bitholders
Screwdriver kit, 0.9 mm, 1.4 mm, 2 mm, 2.4 mm, 3 mm, 3.5 mm, slotted, 31.0850
Order No.: 06L390
EAN: 4007754028362
MPN:
31.0850
Unit Price (€ / pc.)
12.4474 € *
Available: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
12.45 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4474 €
5 pcs.
11.1860 €
10 pcs.
10.0793 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sets of watchmaker's screwdrivers, type TS-6N.
Consists of 6 watchmaker's screwdrivers with rotary finger cap; Sizes: 1.0, 1.2, 1.8, 2.4, 3.0 and 3.5 mm. Small plastic case with clear lid.
Type: TS–6N, screwdriver set
Technical specifications
Version | screwdriver kit | |
ESD protection | No | |
Size | 0.9 mm, 1.4 mm, 2 mm, 2.4 mm, 3 mm, 3.5 mm | |
Peak type | slotted | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |