TM 110/TF/200/C34 | Peiker
Directional microphone, 200 Ω, 14 dB, 100 Hz to 10 kHz, gray
Directional microphones, type Peiker TM 110 TF.
Dynamic microphone with cardioid characteristics, particularly suitable for hand-held operation in vehicles. Low-noise device when used for close-talking, suitable for all low-impedance microphone amplifier inputs. Functional, chrome-plated brass housing with momentary action microswitch (approx. 500.000 switching actions) and a permanently mounted spiral cable (25/150 cm) with free cable end; Frequency range: 100 to 10.000 Hz. Free-field no-load sensitivity: 0.18 mV/µbar at 1.0 kHz ±3.0 dB. Impedance: 200 ohm at 1.0 kHz. Reverse attenuation: approx. 14 dB.
Type: TM 110 TF, directional microphone
Version | directional microphone | |
Colour | gray | |
Impedance | 200 Ω | |
Max. transmission range | 10 kHz | |
min. transmission range | 100 Hz | |
Sound pressure level | 14 db |
Country of origin | DE |
Customs tariff number | 85181000 |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |