DEM 320240C TMH-PW-N (A-TOUCH) | Display Elektronik
TFT display with touch function 3.5"/8.9 cm, 320 x 240, DEM 320240C TMH-PW-N (A-TOUCH)
As a private customer, you can buy this item as soon as we have it back in stock.
TFT-Display, DEM 320240C TMH-PW-N (A-TOUCH), Display Elektronik
DEM320240CTMH-PW-N(A-TOUCH) is a TM (Transmissive) type color active matrix TFT (Thin Film Transistor) liquid crystal display (LCD) that uses amorphous silicon TFT as a switching device. This model is composed of a TFT-LCD module, a driver circuit and a back-light unit and a touch screen panel (TSP). The resolution of a 3.5" contains 320RGBx240 dots and can display up to 16.7M colors. The following table described the features of DEM 320240C TMH-PW-N(A-TOUCH).
Features
- QVGA(320 x 240 pixels) resolution
- Display in 16.7M colors
- On-chip voltage generator
- SYNC mode is supported for digital RGB input data format
- ROHS Compliance
Resolution | 320 x 240 | |
Version | TFT display with touch function | |
Viewing area (width) | 52.56 mm | |
Viewing range (height) | 70.08 mm | |
screen diagonal | 3.5"/8.9 cm | |
Shell size | 76.9 x 63.9 x 4.4 mm | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
Technology | TFT |
Country of origin | CN |
Customs tariff number | 85312095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |