0572 2033 | Testo

TESTO 0572 2033

Order No.: 21K9041
EAN: 4099891475062
MPN:
0572 2033
testo Saveris 2-T3
Series: Saveris 2
Testo
default L
front L
side L
back L
Image may differ
Unit Price (€ / pc.)
323.68 € *
Available: 0 pcs.
Available in 5 Days: 225 pcs.
Leadtime: 1 Week **
Total Price:
323.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
323.68 €

Temperature Data Logger, 0572 2033, Testo

The Testo Saveris 2-T3 is a 2-channel Wi-Fi data logger (wireless LAN) for measuring temperature in refrigerated, work- or storerooms. It has two connections for external TC temperature probes (Types K, T, J), including, USB cable, wall bracket, batteries and calibration certificate. The temperature values measured with the integrated probe are reliably recorded over long periods and transmitted directly to the Testo Cloud (online data store) via your wireless LAN. It measures the temperature of 400 °C, 750°C, 1350°C.

Features

  • Wi-Fi data logger system with easy installation and operation
  • Automated temperature monitoring with an integrated probe
  • All measurement data always available, anywhere, on any instrument
  • Alarms via an e-mail or (optionally) SMS when limit values are violated

Technical Data

  • Interface Type: Wi-Fi
  • IP Rating: IP54
  • Battery: AAA
Technical specifications
Number of measured values 10000
Logging Function temperature
Interfaces USB
Degree of protection (IP) IP54
Recording interval 60s to 24h
Logistics
Country of origin CN
Customs tariff number 90258040
Compliance
RoHS conform Yes
Date of RoHS guidelines 7/1/08
SVHC free Yes
Accessory
Variations
Logging Function
Recording interval
Degree of protection (IP)
Number of measured values
Interfaces
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Logging Function
Recording interval
Degree of protection (IP)
Number of measured values
Interfaces
TESTO 0572 2033
Order No.:
 21K9041
Manufacturer:
 Testo
Manufacturer SKU:
 0572 2033
Available: 0 pcs. Available in 5 Days: 225 pcs. Leadtime: 1 Week **
Total Price: 323.68 € *
1 pcs.
323.68 €
temperature
60s to 24h
IP54
10000
USB
TESTO 0572 2034
Order No.:
 21K9037
Manufacturer:
 Testo
Manufacturer SKU:
 0572 2034
Available: 0 pcs. Available in 5 Days: 1,222 pcs. Leadtime: 1 Week **
Total Price: 401.03 € *
1 pcs.
401.03 €
temperature, moisture
1min to 24h
IP30
10000
USB
TESTO 0572 2035
Order No.:
 21K9038
Manufacturer:
 Testo
Manufacturer SKU:
 0572 2035
Available: 0 pcs. Available in 5 Days: 258 pcs. Leadtime: 1 Week **
Total Price: 358.19 € *
1 pcs.
358.19 €
temperature, moisture
1min to 24h
IP54
10000
USB
TESTO 0572 2031
Order No.:
 21K9039
Manufacturer:
 Testo
Manufacturer SKU:
 0572 2031
Available: 0 pcs. Available in 5 Days: 1,190 pcs. Leadtime: 1 Week **
Total Price: 201.11 € *
1 pcs.
201.11 €
temperature
1min to 24h
IP65
10000
TESTO 0572 2032
Order No.:
 21K9040
Manufacturer:
 Testo
Manufacturer SKU:
 0572 2032
Available: 0 pcs. Available in 5 Days: 1,131 pcs. Leadtime: 1 Week **
Total Price: 230.86 € *
1 pcs.
230.86 €
temperature
1min to 24h
IP65
10000
USB