0572 1766 | Testo

TESTO 0572 1766

Order No.: 21K9050
EAN: 4099891475147
MPN:
0572 1766
testo 176 H2
Testo
0572 1766 Testo Data Loggers Image 1
0572 1766 Testo Data Loggers Image 2
Image may differ
Unit Price (€ / pc.)
661.64 € *
Available: 0 pcs.
Available in 5 Days: 32 pcs.
Leadtime: 1 Week **
Total Price:
661.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
661.64 €

Climate data logger, 0572 1766, Testo

Features

  • Memory for up to 2 million readings, up to 8 years' battery life
  • Measure humidity and temperature on two channels thanks to its two connections for external sensors
  • Robust metal housing and protection against dust and water jets in compliance with protection class IP 65
  • Three software versions are available for measurement data analysis on the PC, basic software can be downloaded free of charge
Technical specifications
Number of measured values 2000000
Logging Function temperature, moisture
Interfaces SD card
Degree of protection (IP) IP65
Recording interval 1s to 24h
Logistics
Country of origin CN
Customs tariff number 90258040
Compliance
RoHS conform Yes
Date of RoHS guidelines 7/1/08
SVHC free Yes