0563 3165 | Testo
Testo Leak detector, 0563 3165, testo 316-4 Set 2
Order No.: 21K9058
EAN: 4099891464523
MPN:
0563 3165
testo 316-4 Set 2
Unit Price (€ / pc.)
685.44 € *
Available: 0 pcs.
Available in 5 Days: 27 pcs.
Leadtime: 1 Week **
Leakage detector, 0563 3165, Testo
The testo 316-4 Set 2 with leakage detector for ammonia (NH3) incl. sensor head KM, case, power supply and earphone - for fast and reliable leakage detection.
Features
- Very high sensitivity of ˂3g/a allows detection of smallest leaks
- Visual and audible alarm for optimal leak detection
- Permanent sensor check for safe and fast operation
- Earphone connection for safe leak detection in noisy environments
Technical specifications
Version | Leak detector | |
max. operating temperature | 50 °C | |
min. operating temperature | -20 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90271010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |