0560 9056 | Testo
Testo thermometers, 0560 9056, testo 905-T2
Order No.: 21K8993
EAN: 4099891462123
MPN:
0560 9056
testo 905-T2
Unit Price (€ / pc.)
124.95 € *
Available: 0 pcs.
Available in 5 Days: 493 pcs.
Leadtime: 1 Week **
Surface thermometer, 0560 9056, Testo
The testo 905-T2 surface thermometer measures temperature reliably and with impressive speed, even on uneven surfaces. Its measuring head with spring-loaded thermocouple band makes it possible. This makes the powerful temperature measuring device suitable for various applications in the heating, plumbing and refrigeration trades (e.g. for measuring on pipes or valves).
Features
- Suitable for measurements on uneven surfaces
- Large measuring range: temperature measurements up to +500 °C possible for a short time
- Particularly short response time
- Convenient reading of measurement results on the rotatable display
Technical specifications
Resolution | 0.1 °C | |
Version | Thermometer | |
Accuracy | ±1 % | |
max. operating temperature | 350 °C | |
min. operating temperature | -50 °C | |
Response Time | 5 s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |