0560 6160 | Testo
TESTO 0560 6160
Order No.: 21K8994
EAN: 4099891466695
MPN:
0560 6160
testo 616
Unit Price (€ / pc.)
371.28 € *
Available: 0 pcs.
Available in 5 Days: 14 pcs.
Leadtime: 1 Week **
Moisture meter, 0560 6160, Testo
The professional instrument for recording the material moisture of wood and building materials: With the testo 616 moisture meter, you can measure non-destructively and reliably.
Features
- Reliable detection of wood moisture and moisture in walls, screeds and more
- Non-destructive measurement down to 5 cm material depth
- 10 characteristic curves for different building materials and wood types stored
- Illuminated display, hold function, min and max value memory, handy shape
Technical specifications
Version | material moisture meter |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90258040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |