886717-000 | Raychem

TE Connectivity/Raychem 886717-000

Order No.: 34P5554
EAN: 4099889712391
MPN:
886717-000
TXR40AC00-1405AI
Raychem
886717-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
85.7157 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
85.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
58 pcs.
85.7157 €

Ruggedized Backshell and Adapter, 886717-000, Raychem

Termination Device Included: TR05AI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 15,D, Color: Bright, Backshell Material: Aluminum, Adapter Plating Material: Electroless Nickel (AMS-C-26074), TE Adapter Code: 40, Adapter Entry Size: 5, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-7.9 mm, Cable Diameter Range: 4-6.4 mm, Salt Spray Resistance: 48 Hr, Operating Temperature Range: -65-200 °C.

Technical specifications
Version adapter
Shell Material aluminum
Cable diameter 4 to 6.4 mm
Orientation straight
Logistics
Country of origin IN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead